Supercapacitors / Ultracapacitors 3.5Volts 420uF FLAT LEADS
Cellergy CLG03P420F48 technical specifications.
| Capacitance | 420mF |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 3.4mm |
| Lead Pitch | 22.3mm |
| Leakage Current | 65uA |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CLG |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.5V |
| Width | 30.5mm |
| RoHS | Compliant |
No datasheet is available for this part.