Supercapacitors / Ultracapacitors 4.2V 350uF THROUGH HOLE
Cellergy CLG04P350L48 technical specifications.
| Capacitance | 350mF |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 3.9mm |
| Lead Pitch | 22.3mm |
| Leakage Current | 65uA |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Series | CLG |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 4.2V |
| Width | 30.5mm |
| RoHS | Compliant |
No datasheet is available for this part.