Supercapacitors / Ultracapacitors 5.5V 8mF FLAT LEADS
Cellergy CLG05P008F12 technical specifications.
| Capacitance | 8E-06F |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 3.1mm |
| Lead Pitch | 8mm |
| Leakage Current | 3uA |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | CLG |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
