
The CLG05P280F48 is a 280 millifarad capacitor with a 5.5 volt rating and 80% tolerance. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The capacitor is available in a tray packaging with 10 units per package and features a surface mount technology (SMD/SMT) termination. Its dimensions are 48mm in length, 30.5mm in width, and 4.8mm in height, with a lead pitch of 22.3mm.
Sign in to ask questions about the Cellergy CLG05P280F48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cellergy CLG05P280F48 technical specifications.
| Capacitance | 280mF |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 4.8mm |
| Lead Pitch | 22.3mm |
| Leakage Current | 65uA |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | CLG |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cellergy CLG05P280F48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.