Supercapacitors / Ultracapacitors 12V 120uF THROUGH HOLE
Cellergy CLG12P120L48 technical specifications.
| Capacitance | 120mF |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 9.2mm |
| Lead Pitch | 22.3mm |
| Leakage Current | 65uA |
| Length | 48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Series | CLG |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 12V |
| Width | 30.5mm |
| RoHS | Compliant |
No datasheet is available for this part.