Supercapacitors / Ultracapacitors 4.9V 17uF FLAT LEADS
Cellergy CLG49P017F12 technical specifications.
| Capacitance | 17mF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Series | CLG |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 4.9V |
| RoHS | Compliant |
No datasheet is available for this part.