Supercapacitors / Ultracapacitors 3.5V 50uF FLAT LEADS
Cellergy CLK03P050F17 technical specifications.
| Capacitance | 50mF |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2.7mm |
| Lead Pitch | 11mm |
| Leakage Current | 6uA |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Series | CLK |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.5V |
| Width | 17.5mm |
| RoHS | Compliant |
No datasheet is available for this part.