Supercapacitors / Ultracapacitors 5.5V 160uF FLAT LEADS
Cellergy CLK05P160F28 technical specifications.
| Capacitance | 160mF |
| ESR (Equivalent Series Resistance) | 115mR |
| Height | 6mm |
| Lead Pitch | 11mm |
| Leakage Current | 20uA |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Series | CLK |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| Width | 17.5mm |
| RoHS | Compliant |
No datasheet is available for this part.