Cable Accessories Hexagonal Lock Nut Brass Nickel Bag/Box
Cembre 2033M50N technical specifications.
| Type | Hexagonal Lock Nut |
| Body Material | Brass |
| Body Plating | Nickel |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.