Ring Tongue Terminal 10-12AWG Yellow 30.8mm Box
Cembre GF-M 6 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 6mm |
| Mounting | Cable Mount |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.