Insulated Terminal 12AWG Copper Gray F 20mm Tin
Cembre PKC 412 technical specifications.
| Type | Insulated Terminal |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Tin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 115°C |
| Wire Size | 12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.