Ring Tongue Terminal 16-22AWG Red 21.1mm Box
Cembre RF-M 5 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 5mm |
| Mounting | Cable Mount |
| Wire Size | 16-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.