Quick Disconnect Terminal 16-22AWG Brass M Tin Box
Cembre RF-M 608 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | M |
| Tab Size | 5.08mm² |
| Plating | Tin |
| Wire Size | 16-22AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.