Cembre Z16-1 technical specifications.
| Color | Clear |
| Current Rating | 100A |
| Height | 38mm |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Termination | Screw |
| Voltage Rating | 450V |
| Width | 34mm |
| Wire/Cable Gauge | 5AWG |
| RoHS | Compliant |
No datasheet is available for this part.