Cembre Z6-6D technical specifications.
| Color | Clear |
| Current Rating | 60A |
| Height | 34mm |
| Length | 23mm |
| Max Operating Temperature | 85°C |
| Termination | Screw |
| Voltage Rating | 450V |
| Width | 53mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Cembre Z6-6D to view detailed technical specifications.
No datasheet is available for this part.