The 1N4110-TR Zener diode from Central Semiconductor features a DO-35 package and operates over a temperature range of -65°C to 200°C. With a maximum power dissipation of 250mW, this diode offers a voltage tolerance of 5%. The device has a maximum reverse leakage current of 50nA and a Zener voltage of 16V, which can be sustained with a Zener current of 15.4mA. The 1N4110-TR is available in tape and reel packaging with a quantity of 10,000 units per reel.
Central Semiconductor 1N4110-TR technical specifications.
| Package/Case | DO-35 |
| Impedance | 100R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Voltage Tolerance | 5% |
| Zener Current | 15.4mA |
| Zener Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor 1N4110-TR to view detailed technical specifications.
No datasheet is available for this part.