The 1N4123-TR Zener diode from Central Semiconductor features a maximum operating temperature range of -65°C to 200°C. It has a maximum reverse leakage current of 10nA and a power dissipation of 250mW. The device is packaged in a DO-35 case and available in quantities of 10,000 per reel. The Zener voltage is 39V with a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 200R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Voltage Tolerance | 5% |
| Zener Current | 6.1mA |
| Zener Voltage | 39V |
| RoHS | Not Compliant |