The 2N2222A PBFREE is a silicon NPN epitaxial planar transistor designed for general purpose amplifier and switching applications. This device is housed in a TO-18 metal case and is capable of handling collector currents up to 800mA with high-speed switching capabilities and a wide gain range of 100 to 300.
Checking distributor stock and pricing after the page loads.
| Collector-Emitter Voltage (Vceo) | 40V |
| Collector Current (Ic) | 800mA |
| Power Dissipation (Pd) | 500mW |
| DC Current Gain (hFE) | 100-300min/max |
| Transition Frequency (fT) | 250MHz |
| Collector-Base Voltage (Vcbo) | 75V |
| Emitter-Base Voltage (Vebo) | 6V |
| Rohs Status | Compliant (PBFREE) |
| Lead Free Plating | Matte Tin |