The 3SMC33ATR is a unidirectional diode from Central Semiconductor with a clamping voltage of 53.3V and a maximum operating temperature of 150°C. It is available in a surface mount package with a termination of SMD/SMT. The diode has a peak pulse power rating of 3kW and an operating supply voltage of 33V. It is suitable for use in high-temperature applications and is available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 56.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Series | 3SMC |
| Termination | SMD/SMT |
| RoHS | Compliant |