The CMDD6001 is a silicon switching diode manufactured by the epitaxial planar process, epoxy molded in a SOD-323 surface mount package, designed for switching applications requiring an extremely low leakage diode.
Central Semiconductor CMDD6001 TR PBFREE technical specifications.
| Peak Repetitive Reverse Voltage | 100V |
| Continuous Reverse Voltage | 75V |
| Continuous Forward Current | 250mA |
| Forward Voltage (max) @ 100mA | 1.1V |
| Reverse Current (max) @ 75V | 500pA |
| Reverse Recovery Time (max) | 3.0µs |
| Power Dissipation | 250mW |
| Environmental | Lead Free (PBFREE) |
| Halogen Free | Halogen Free by design |
Download the complete datasheet for Central Semiconductor CMDD6001 TR PBFREE to view detailed technical specifications.
No datasheet is available for this part.