The CMDSH05-45 is a silicon Schottky diode manufactured in a surface mount SOD-323 package, designed for applications requiring a low forward voltage drop and high current capability in a small form factor.
Checking distributor stock and pricing after the page loads.
| Continuous Forward Current | 500mA |
| Peak Repetitive Reverse Voltage | 45V |
| Maximum Forward Voltage Drop | 520 @ 500mAmV |
| Reverse Leakage Current | 250 @ 45VµA |
| Operating Junction Temperature | -65 to +150°C |
| Peak Forward Surge Current | 5.5A |
| RoHS | Compliant |
| Halogen Free | Yes |