The CMDSH2-3 is a High Current Silicon Schottky Diode manufactured in a super-mini surface mount package. It is designed for fast switching applications requiring a low forward voltage drop and higher current capacity than standard small signal Schottky diodes.
Central Semiconductor CMDSH2-3 TR PBFREE technical specifications.
| Peak Repetitive Reverse Voltage | 30V |
| Average Forward Current | 200mA |
| Forward Surge Current (tp=10ms) | 1.0A |
| Power Dissipation | 250mW |
| Forward Voltage (Max) @ 200mA | 0.55V |
| Reverse Current (Max) @ 30V | 50µA |
| Total Capacitance @ 10V/1MHz | 15pF |
| Operating and Storage Junction Temperature | -65 to +150°C |
| RoHS | Compliant |
| Lead Free | PBFREE Status |
No datasheet is available for this part.