The CMJ0300TR is a surface mount Zener diode with a limiting voltage of 800mV and a maximum operating temperature of 150°C. It has a power dissipation of 500mW and is available in quantities of 3000 on tape and reel. The device is not RoHS compliant. Operating supply voltage is 100V and output current is 310uA.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Limiting Voltage-Max | 800mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 100V |
| Output Current | 310uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |