DIODE CURRENT LIMITING SINGLE SM
Checking distributor stock and pricing after the page loads.
| Package/Case | SOD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 515uA |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |