The CMJ1500 is a silicon field effect current regulator diode designed for applications requiring a constant current over a wide voltage range. It operates with a nominal regulator current of 1.5mA and a peak operating voltage of 100V, housed in a surface mount package.
Checking distributor stock and pricing after the page loads.
| Peak Operating Voltage (POV) | 100V |
| Nominal Regulator Current (Ip) | 1.5mA |
| Minimum Dynamic Impedance (Zt) | 0.45MΩ |
| Maximum Limiting Voltage (Vl) | 2.0V |
| Power Dissipation (Pd) | 500mW |
| Operating Junction Temperature | -65 to +150°C |
| RoHS | Compliant |
| REACH | Compliant |
| Pb-free | Yes |