The CMJ2000 is a silicon field effect current regulator diode designed for applications requiring a constant current over a wide voltage range. It is manufactured in a low profile SOD-123FL epoxy molded case and offers high reliability with a nominal regulator current of 2.0mA.
Checking distributor stock and pricing after the page loads.
| Regulator Current (Nominal) | 2.0mA |
| Peak Operating Voltage (Max) | 100V |
| Power Dissipation | 500mW |
| Minimum Dynamic Impedance | 0.35MΩ |
| Maximum Limiting Voltage | 2.3V |
| Operating and Storage Junction Temperature | -65 to +150°C |
| Thermal Resistance (Theta JA) | 180°C/W |
| RoHS | Compliant |
| Lead Finish | PBFREE (Lead Free) |
| REACH | Compliant |