The CMJ3500TR is a surface mount Zener diode with a limiting voltage of 3.2V and a maximum supply voltage of 100V. It can handle a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 150°C. The diode is lead-free and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Limiting Voltage-Max | 3.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| Mount | Surface Mount |
| Output Current | 3.55mA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |