The CMJ5750 is a silicon field effect current regulator diode designed for applications requiring a constant current over a wide voltage range. It provides a nominal regulator current of 5.75mA and is housed in a low profile, surface mount SOD-123FL package (also referred to as DFN123F).
Checking distributor stock and pricing after the page loads.
| Peak Operating Voltage | 100V |
| Regulator Current (Nominal) | 5.75mA |
| Regulator Current (Minimum) | 5.0mA |
| Regulator Current (Maximum) | 6.5mA |
| Power Dissipation | 500mW |
| Operating and Storage Junction Temperature | -65 to +150°C |
| Minimum Dynamic Impedance | 0.05MΩ |
| Maximum Limiting Voltage | 4.5V |
| Temperature Coefficient | -0.25 to -0.53%/°C |
| RoHS | Compliant |
| Lead Free | Yes |