The CMJH080 is a silicon field effect current regulator diode designed for applications requiring a constant current over a wide voltage range. It is manufactured in an epoxy molded, low profile SOD-123FL case and is intended for high-reliability current regulation in circuits such as LED string drivers.
Central Semiconductor CMJH080 TR PBFREE technical specifications.
| Peak Operating Voltage | 50V |
| Nominal Regulator Current (Ip) | 8.2mA |
| Minimum Dynamic Impedance | 0.32MΩ |
| Minimum Knee Impedance | 15kΩ |
| Maximum Limiting Voltage | 3.1V |
| Power Dissipation | 500mW |
| Operating and Storage Junction Temperature | -65 to +150°C |
| RoHS | Compliant |
| Lead Free | PBFREE |
Download the complete datasheet for Central Semiconductor CMJH080 TR PBFREE to view detailed technical specifications.
No datasheet is available for this part.