Current Regulator Diode 50V 18mA 500mW 2-Pin SOD-123FL T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |