The Central Semiconductor CMLDM7585 is a dual N-channel and P-channel enhancement mode MOSFET manufactured in a surface mount SOT-563 package. It is designed for low voltage, high speed switching applications such as load switching, power management, and battery-powered portable devices where space is a critical requirement.
Central Semiconductor CMLDM7585 TR PBFREE technical specifications.
| Drain-Source Voltage (VDS) - N-Channel | 30V |
| Drain-Source Voltage (VDS) - P-Channel | -20V |
| Continuous Drain Current (ID) - N-Channel | 540mA |
| Continuous Drain Current (ID) - P-Channel | -650mA |
| Gate-Source Voltage (VGS) | 12V |
| RDS(on) - N-Channel (Max) | 0.5Ω |
| RDS(on) - P-Channel (Max) | 0.6Ω |
| RoHS | Compliant |
| Lead Free | PBFREE |
| ECCN | EAR99 |
No datasheet is available for this part.