Transistors Bipolar - BJT Small Sig Transistor PNP
Central Semiconductor CMNT3906E technical specifications.
| Package/Case | SOT-953 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| hFE Min | 90 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| RoHS | Not Compliant |
No datasheet is available for this part.