The CMOTVS5V7 is a transient voltage suppressor (TVS) designed to protect voltage-sensitive components from the effects of ESD and other transient voltages. This device is housed in the ultra-small, low-profile SOT-523 surface mount package.
Checking distributor stock and pricing after the page loads.
| Working Peak Reverse Voltage (Vrwm) | 5V |
| Maximum Reverse Breakdown Voltage (Vbr) | 5.7V |
| Maximum Clamping Voltage (Vc) | 12.5V |
| Peak Pulse Current (Ipp) | 3.2A |
| Peak Pulse Power (Ppk) | 40W |
| Maximum Reverse Leakage Current (Ir) | 1.0µA |
| Maximum Capacitance | 25pF |
| RoHS | Compliant |
| Lead Free | PBFREE |
| REACH | Compliant |