The CMOZ1L8 series consists of high quality voltage regulators in an epoxy-molded ULTRAmini package. These low level Zener diodes are specifically designed for applications requiring extremely low operating current and low leakage, offering a 5% tolerance and a power dissipation of 250mW.
Central Semiconductor CMOZ4L7 TR PBFREE technical specifications.
| Zener Voltage (Vz) | 4.7V |
| Power Dissipation | 250mW |
| Tolerance | 5% |
| Operating Junction Temperature | -65 to +150°C |
| Thermal Resistance | 500°C/W |
| Maximum Reverse Leakage Current (Ir) | 0.05µA |
| Test Current (Izts) | 500µA |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Central Semiconductor CMOZ4L7 TR PBFREE to view detailed technical specifications.
No datasheet is available for this part.