The CMPT3904G is a silicon NPN epitaxial planar transistor designed for general purpose amplifier and switching applications. This device is housed in a SOT-23 surface mount package and is a low profile halogen-free version of the industry standard 2N3904.
Checking distributor stock and pricing after the page loads.
Central Semiconductor CMPT3904G TR PBFREE technical specifications.
| Transistor Type | NPN |
| Collector-Emitter Voltage (Vceo) | 40V |
| Collector Current (Ic) | 200mA |
| Power Dissipation (Pd) | 350mW |
| Transition Frequency (fT) | 300MHz |
| DC Current Gain (hFE) Min | 100 |
| Vce Saturation (Max) | 300mV |
| Operating Temperature | -65 to 150°C |
| RoHS | Compliant |
| Halogen Free | Yes |
| Lead Free | Pb-Free |
No datasheet is available for this part.