The CMPT4403LEADFREE PNP transistor from Central Semiconductor features a SOT-23 package and operates over a temperature range of -65°C to 150°C. It can handle a maximum collector current of 600mA and a maximum power dissipation of 350mW. The device has a gain bandwidth product of 200MHz and a collector-emitter saturation voltage of 750mV. The CMPT4403LEADFREE is a lead-free component.
Central Semiconductor CMPT4403LEADFREE technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 200MHz |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS | Compliant |
No datasheet is available for this part.