The CMPTA42E is an NPN silicon high voltage transistor manufactured in a SOT-23 surface mount package, designed for high voltage applications such as gas discharge displays and power supply circuitry.
Checking distributor stock and pricing after the page loads.
| Transistor Type | NPN |
| Collector-Emitter Voltage (Vceo) | 350V |
| Collector-Base Voltage (Vcbo) | 350V |
| Continuous Collector Current (Ic) | 500mA |
| Power Dissipation | 350mW |
| Vce Saturation (Max) @ Ib, Ic | 350mV @ 5mA, 50mAmV |
| Operating Junction Temperature | -65 to +150°C |
| RoHS | Compliant |
| Lead Free | Yes |