CMPZ Series 350 mW 8.2 V 100 mA Surface Mount Zener Diode - SOT-23
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Semiconductor CMPZ4694TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT |
| Lead Free | Lead Free |
| Max Reverse Current | 1uA |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Working Voltage | 8.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPZ4694TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.