The CENTRAL SEMICONDUCTOR CMR1-02 series 1.0 Amp surface mount silicon rectifier is a highly reliable component designed for use in all types of commercial, industrial, entertainment, computer, and automotive applications. It features a glass passivated chip for enhanced reliability and 'C' bend construction to provide strain relief when mounted on a printed circuit board. This specific variant is supplied on 13-inch tape and reel and is lead-free.
Central Semiconductor CMR1-02 TR13 PBFREE technical specifications.
| Peak Repetitive Reverse Voltage (Vrrm) | 200V |
| Average Forward Current (Io) | 1.0A |
| Peak Forward Surge Current (Ifsm) | 30A |
| Forward Voltage (Vf) @ 1.0A | 1.1V |
| Reverse Current (Ir) @ Rated Vrrm | 10µA |
| Operating Junction Temperature | -65 to +175°C |
| Thermal Resistance (ΘJL) | 20°C/W |
| Mounting Style | SMD/SMT |
| RoHS | Compliant |
| REACH | Unaffected |
| Lead Free | PbFree |
Download the complete datasheet for Central Semiconductor CMR1-02 TR13 PBFREE to view detailed technical specifications.
No datasheet is available for this part.