The CMSD2004S is a high voltage silicon dual switching diode configured in series, manufactured by the epitaxial planar process. It is designed for applications requiring high voltage capability and is housed in a space-saving SOT-323 surface mount package.
Central Semiconductor CMSD2004S TR PBFREE technical specifications.
| Peak Repetitive Reverse Voltage | 300V |
| Continuous Forward Current | 225mA |
| Maximum Forward Voltage | 1.0V |
| Reverse Recovery Time | 50ns |
| Power Dissipation | 275mW |
| Peak Forward Surge Current (tp=1us) | 4.0A |
| Maximum Diode Capacitance | 5.0pF |
| Operating Temperature Range | -65 to +150°C |
| RoHS | Compliant |
| Lead Free | PBFREE |
| REACH | Compliant |
Download the complete datasheet for Central Semiconductor CMSD2004S TR PBFREE to view detailed technical specifications.
No datasheet is available for this part.