The CMSH3-40 is a 3.0 Amp surface mount silicon Schottky rectifier designed for use in commercial, industrial, entertainment, computer, and automotive applications. It features high current capability and a flammability classification of UL94V-0. This part is supplied in an SMB case and is lead-free/RoHS compliant.
Central Semiconductor CMSH3-40 TR13 PBFREE technical specifications.
| Peak Repetitive Reverse Voltage (VRRM) | 40V |
| Average Forward Current (IO) | 3.0A |
| Forward Voltage (VF) @ 3.0A | 0.55V |
| Peak Forward Surge Current (IFSM) | 80A |
| Reverse Leakage Current (IR) @ Rated VR | 500µA |
| Operating and Storage Junction Temperature | -65 to +150°C |
| Thermal Resistance (ΘJL) | 20°C/W |
| RoHS | Compliant |
| Flammability | UL94V-0 |
No datasheet is available for this part.