The CMSH3-40MA is a 40V 3A surface mount Schottky rectifier designed for high efficiency and low power loss in automotive and industrial applications. It features a fast recovery speed and is housed in a low-profile SMA package with lead-free termination.
Central Semiconductor CMSH3-40MA TR13 PBFREE technical specifications.
| Voltage DC Reverse (Vr) | 40V |
| Current Average Rectified (Io) | 3A |
| Voltage Forward (Vf) Max | 550mV |
| Forward Current (If) | 3A |
| Reverse Leakage Current | 500uA |
| Forward Surge Current (Ifsm) | 150A |
| Operating Junction Temperature | -65 to 150°C |
| Capacitance | 280pF |
| RoHS | RoHS3 Compliant |
| Lead Free | PbFree |
No datasheet is available for this part.