Schottky Diodes & Rectifiers SMD Schottky Diode Dual
Checking distributor stock and pricing after the page loads.
Central Semiconductor CMXSH2-4LS technical specifications.
| Package/Case | SOT-26 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 1A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |