CSHDD16 Series 60 V 16 A Silicon Schottky Rectifier Surface Mount - D2PAK
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 16A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |