The CTLM3410-M832D is a NPN transistor with a collector base voltage rating of 40V and a collector-emitter saturation voltage of 400mV. It has a gain bandwidth product of 100MHz and a minimum current gain of 50. The device is RoHS compliant and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a surface mount package and is available in quantities of 3000 per reel.
Central Semiconductor CTLM3410-M832D technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 25V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 50 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.65W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | CTLM3410-M832D |
| RoHS | Compliant |
No datasheet is available for this part.