The CTLT7410-M621 is a PNP transistor with a maximum collector-emitter voltage of 25V and a maximum collector current of 1.5A. It can handle a maximum power dissipation of 900mW. Operating temperature range is from -65°C to 150°C. The transistor is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Collector-emitter Voltage-Max | 25V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 6V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 900mW |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS | Not Compliant |