CXSH Series Single 40 V 1 A Surface Mount Schottky Barrier Rectifier -SOT-89-3
Sign in to ask questions about the Central Semiconductor CXSH-4TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor CXSH-4TR technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SOT |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CXSH-4TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.