The CXT4033TR is a surface mount NPN transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 1A. It has a maximum power dissipation of 1.2W and operates over a temperature range of -65°C to 150°C. The device is packaged in a TO-243AA case and is available in a cut tape format. The CXT4033TR is not RoHS compliant.
Central Semiconductor CXT4033TR technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Transition Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CXT4033TR to view detailed technical specifications.
No datasheet is available for this part.