The CZTA44 TR is a NPN transistor with a collector-emitter voltage maximum of 400V and a maximum collector current of 300mA. It has a gain bandwidth product of 20MHz and a minimum current gain of 20. The transistor is packaged in a SOT-223 case and is lead free. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 2W.
Central Semiconductor CZTA44 TR technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 450V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector-emitter Voltage-Max | 400V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 20MHz |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | CZTA44 |
| RoHS | Not Compliant |
No datasheet is available for this part.