The D40K2 is a TO-202 packaged NPN transistor with a collector-emitter voltage rating of 50V and a continuous collector current of 2A. It has a maximum power dissipation of 10W and operates over a temperature range of -65°C to 150°C. The device has a gain bandwidth product of 75MHz and a minimum current gain of 1000. It is not RoHS compliant.
Central Semiconductor D40K2 technical specifications.
| Package/Case | TO-202 |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 2A |
| Emitter Base Voltage (VEBO) | 13V |
| Gain Bandwidth Product | 75MHz |
| hFE Min | 1000 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | D40K2 |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor D40K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.